10-position, single-row wire-to-board header with a 3.81mm pitch. Features brass and copper alloy contacts with tin plating, rated for 8A current and 300V AC voltage. This male connector offers solder termination and through-hole mounting, with a 45-degree orientation. Operating temperature range is -40°C to 115°C.
Amphenol 20020130-D101A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.49mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020130-D101A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
