This HDR 2-contact wire to board header features a 3.5mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 115°C and can handle a maximum current rating of 8A per contact. The header is rated for 300VAC and has a height of 11mm.
Amphenol 20020131-C021A01LF technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 11mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020131-C021A01LF to view detailed technical specifications.
No datasheet is available for this part.