
4-position wire-to-board header with a 3.81mm pitch, featuring a male gender and solder termination for through-hole mounting. This green, shrouded connector offers a 45-degree orientation and a 1-level, 1-row configuration. Constructed with brass and copper alloy contacts plated in tin, it supports a maximum current rating of 8A and a voltage rating of 300V AC. Operating within a temperature range of -40°C to 115°C, this RoHS compliant component is supplied in bulk packaging.
Amphenol 20020131-D041A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.63mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020131-D041A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
