4-position, 3.81mm pitch terminal block with straight, through-hole mounting. Features a 6A current rating and 300V voltage rating. Constructed with a green thermoplastic housing and copper alloy contacts with tin plating. Designed for 16-26AWG wire, operating between -40°C and 115°C. RoHS compliant for general interconnect applications.
Amphenol 20020302-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Housing Color | Green |
| Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09-381 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020302-D041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
