This terminal block features 6 contacts with a 3.81mm pitch and a single row configuration. It is designed for solder termination and is mounted through a hole. The operating temperature range is from -40°C to 115°C. The terminal block is rated for a maximum current of 6A and a maximum voltage of 300VAC.
Amphenol 20020302-D061B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020302-D061B01LF to view detailed technical specifications.
No datasheet is available for this part.