2-position, straight, through-hole mount terminal block with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 10A and 300V AC. Thermoplastic housing in green, suitable for wire gauges 14-24 AWG. Operating temperature range from -40°C to 115°C. Lead-free and RoHS compliant.
Amphenol 20020302-H021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 13.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020302-H021B01LF to view detailed technical specifications.
No datasheet is available for this part.