Four-position, straight, through-hole mount terminal block with a 3.81mm pitch. Features a green thermoplastic housing and copper alloy contacts with tin plating. Rated for 6A and 300V, accepting wire gauges from 16AWG to 26AWG. Operates within a temperature range of -40°C to 115°C.
Amphenol 20020303-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09-381 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020303-D041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.