The 20020316-G023B01LF terminal block from Amphenol features two contacts with a 5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 115°C and can handle a maximum current of 16A per contact. The terminal block is rated for 300VAC and is terminated via soldering.
Amphenol 20020316-G023B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020316-G023B01LF to view detailed technical specifications.
No datasheet is available for this part.