
This terminal block features 6 contacts with a current rating of 16A and a voltage rating of 300V. It is made of nylon with a brass, copper alloy contact material and tin plating. The block is designed for through hole mounting and is suitable for operating temperatures between -40°C and 115°C. It is compliant with RoHS regulations and is available in bulk packaging.
Amphenol 20020316-G061B01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-G061B01LF to view detailed technical specifications.
No datasheet is available for this part.
