
8-position, 5mm pitch terminal block with straight, solder termination. Features a 16A current rating and 300V voltage rating. Constructed with a green nylon housing and copper alloy, brass, and steel contacts plated with tin. Operating temperature range is -40°C to 115°C, with a UL94 V-0 flammability rating. Designed for through-hole mounting.
Amphenol 20020316-G081B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass, Steel |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 21-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-G081B01LF to view detailed technical specifications.
No datasheet is available for this part.