
This terminal block features a 5-contact design with a current rating of 16A and a voltage rating of 300V. It is constructed with a brass, copper alloy contact material and has a tin plating. The housing is made of nylon and is available in a bulk packaging quantity of 250. The terminal block is designed for through-hole mounting and has a pitch of 5.08mm. It is compliant with RoHS regulations and is suitable for operation over a temperature range of -40°C to 115°C.
Amphenol 20020316-H051B01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Housing Color | Green |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-H051B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
