6-position, 5.08mm pitch terminal block with straight, solder termination. Features a 16A current rating per contact and a 300V AC voltage rating. Constructed with a green nylon housing and brass, steel, or copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and supports wire gauges from 12AWG to 28AWG. This lead-free, RoHS compliant component is designed for through-hole mounting.
Amphenol 20020316-H061B01LF technical specifications.
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.08mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-H061B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
