7-position, straight, solder terminal block with 5.08mm pitch. Features a 16A current rating and 300V voltage rating. Constructed with a green nylon housing and brass, steel, and copper alloy contacts with tin plating. Designed for through-hole mounting and accommodates wire gauges from 12AWG to 28AWG. Operating temperature range is -40°C to 115°C.
Amphenol 20020316-H071B01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 36.16mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 21-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-H071B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.