7-position, 3.81mm pitch terminal block with straight, through-hole solder termination. Features a 10A current rating per contact and a maximum operating voltage of 300V. Constructed with a green nylon housing and brass, steel, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C, supporting wire gauges from 16AWG to 24AWG.
Amphenol 20020327-D071B01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.07mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Package Quantity | 340 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 26-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020327-D071B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
