
8-position, 3.81mm pitch terminal block with straight, solder termination. Features 10A current rating per contact, 300V voltage rating, and a maximum operating temperature of 115°C. Constructed with a green nylon housing and steel, brass, or copper alloy contacts plated with zinc or tin. This through-hole mount component is UL94 V-0 flammability rated and RoHS compliant.
Amphenol 20020327-D081B01LF technical specifications.
| Color | Green |
| Contact Material | Steel, Brass, Copper Alloy |
| Contact Plating | Zinc, Tin |
| Contact Type | SCREW |
| Current Rating | 10A |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.88mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20020327 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020327-D081B01LF to view detailed technical specifications.
No datasheet is available for this part.