This 13-contact terminal block features a 3.81mm pitch and a single row configuration. It is designed for solder termination and has a straight body orientation. The terminal block operates within a temperature range of -40°C to 115°C and is suitable for through-hole mounting. It can handle a maximum current of 10 amps per contact and a maximum voltage of 300 volts.
Amphenol 20020327-D131B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020327-D131B01LF to view detailed technical specifications.
No datasheet is available for this part.