Conn Terminal Block F 6 POS 3.81mm Solder ST Thru-Hole 10A Box
Amphenol 20020328-D061B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020328-D061B01LF to view detailed technical specifications.
No datasheet is available for this part.