General purpose terminal block with 2 positions and 2 contacts, featuring a 7.62mm pitch and right-angle, cable mount orientation. Rated for 32A and 300V, it utilizes screw termination and accepts wire gauges from 18AWG to 10AWG. Constructed with a green nylon housing, it offers a broad operating temperature range of -40°C to 115°C. Contact materials include copper, steel, and copper alloy with tin plating.
Amphenol 20020516-M021B01LF technical specifications.
| Contact Material | Copper, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 32A |
| Depth | 22.9mm |
| Housing Color | Green |
| Length | 15.24mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020516-M021B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.