Four-position, right-angle terminal block with 7.62mm pitch, designed for cable mounting. Features a 32A current rating per contact and a maximum operating voltage of 300V. Constructed with a green nylon housing and tin-plated copper alloy, copper, and steel contacts. Rated UL94 V-0 for flammability, operating between -40°C and 115°C. Supports wire gauges from 10AWG to 24AWG with screw termination.
Amphenol 20020516-M041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper, Steel |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 30.48mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04-762 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020516-M041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.