This 16-contact terminal block features a right-angle design and screw termination method. It can operate within a temperature range of -40°C to 115°C and is rated for a maximum current of 32mA per contact and a maximum voltage of 300V. The block is designed for cable mount applications.
Amphenol 20020516-M161B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 32/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020516-M161B01LF to view detailed technical specifications.
No datasheet is available for this part.