2-position, right-angle terminal block for cable mounting. Features a 7.62mm pitch and screw termination, supporting a maximum current of 32A and a voltage rating of 300V AC. Constructed with steel, bronze, and brass contacts with tin plating, housed in green. Operates within a temperature range of -40°C to 115°C and accepts wire gauges from 8AWG to 24AWG.
Amphenol 20020517-M021B01LF technical specifications.
| Color | Green |
| Contact Material | Steel, Bronze, Brass |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 36.5mm |
| Housing Color | Green |
| Length | 30.48mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 04-762 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020517-M021B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.