
3-position, 1-level terminal block with right-angle orientation and 7.62mm pitch. Features screw termination for cable mounting, supporting 8AWG to 24AWG wire gauges. Rated for 32A current and 300V voltage, with a maximum operating temperature of 115°C. Contact materials include bronze, steel, and brass with tin plating. Housing color is green.
Amphenol 20020517-M031B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Brass |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 36.5mm |
| Housing Color | Green |
| Length | 38.1mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04-762 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020517-M031B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.