This terminal block features 9 contacts with a 10.16mm pitch, a right angle body orientation, and a screw termination method. It is designed for cable mounting and can operate within a temperature range of -40 to 115°C. The terminal block has a maximum current rating of 55A per contact and a maximum voltage rating of 300VAC.
Amphenol 20020521-U091B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 55/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020521-U091B01LF to view detailed technical specifications.
No datasheet is available for this part.