
2-position, right-angle wire-to-board header with a 7.62mm pitch. Features a green nylon housing and copper/copper alloy contacts with tin plating. Rated for 32A current and 300V AC voltage, operating between -40°C and 115°C. Solder termination with through-hole mounting.
Amphenol 20020618-M021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 29mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020618-M021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.