Amphenol 20020618-M031A01LF technical specifications.
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 29mm |
| Gender | Male |
| Housing Color | Green |
| Length | 22.86mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020618-M031A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.