
Right-angle wire-to-board header with 2 positions and 1 row, featuring brass and copper alloy contacts with tin plating. This connector supports a maximum current rating of 32A and a voltage rating of 300V AC. Designed for through-hole mounting, it operates within a temperature range of -40°C to 115°C. The green housing is lead-free and RoHS compliant, with a pitch of 0.3 inches.
Amphenol 20020619-M021A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 29mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020619-M021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.