
Right-angle wire-to-board header with 3 positions and 3 contacts, featuring a 0.3-inch pitch. This male connector offers a 32A current rating and a 300V voltage rating, with brass and copper alloy contacts plated in tin. Operating temperature range is -40°C to 115°C. The green housing is designed for through-hole mounting and solder termination.
Amphenol 20020619-M031A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 29mm |
| Gender | Male |
| Housing Color | Green |
| Length | 38.1mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020619-M031A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.