2-position, straight, male wire-to-board connector with a 7.62mm pitch. Features tin-plated copper alloy contacts, a 32A current rating, and a 300V voltage rating. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -40°C to 115°C, housed in green nylon.
Amphenol 20020620-M021A01LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 32A |
| Depth | 14.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 15.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020620-M021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.