
4-position, 2-row wire-to-board header with a 7.62mm pitch. Features brass and copper alloy contacts with tin plating, rated for 32A and 300V AC. Straight, through-hole mounting with a solder termination. Operates within a temperature range of -40°C to 115°C. Green housing color.
Amphenol 20020621-M041A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 14.3mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020621-M041A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.