
Strip terminal block featuring a 7.62mm pitch and 6 positions per level, offering 6 circuits and 6 contacts. This straight, male terminal block supports a maximum current rating of 32A and a maximum supply voltage of 300V AC. Constructed with brass and copper alloy contacts with tin plating, it operates within a temperature range of -40°C to 115°C. The green housing is made of durable material, and the component is RoHS compliant with through-hole mounting and solder termination.
Amphenol 20020621-M061A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 14.3mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020621-M061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.