This terminal block features 4 contacts with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 115°C and can handle a maximum current rating of 10A per contact. The terminal block is rated for 300VAC and is designed for solder termination.
Amphenol 20020704-H041B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020704-H041B01LF to view detailed technical specifications.
No datasheet is available for this part.