3-position, straight, solder terminal block with a 7.62mm pitch. Features a 30A current rating and 300V voltage rating. Constructed with a green nylon housing and copper, steel, or bronze contacts with tin plating. Designed for through-hole mounting and accepts wire gauges from 10AWG to 24AWG. Operating temperature range is -40°C to 115°C.
Amphenol 20020705-M031B01LF technical specifications.
| Contact Material | Copper, Steel, Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 12.5mm |
| Housing Color | Green |
| Length | 23.46mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020705-M031B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.