
10-position unshrouded header with a 1.27mm terminal pitch and 1.27mm row spacing. This straight, top-entry, through-hole mounted component features two rows and a solder termination method. Operating temperature range is -55°C to 125°C, with a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC. Product dimensions include a length of 6.35mm, depth of 3.4mm, height of 5.5mm, and a tail length of 2.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021111-00010T4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 5.5 |
| Tail Length (mm) | 2.3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021111-00010T4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.