This unshrouded header features a right-angle body orientation and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a product length of 12.7mm, product depth of 7.97mm, and product height of 3.4mm. The header supports 22 contacts and has a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 125VAC.
Amphenol 20021112-00022T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 7.97 |
| Product Height (mm) | 3.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021112-00022T4LF to view detailed technical specifications.
No datasheet is available for this part.