This 20-position unshrouded right angle surface mount header has a terminal pitch of 1.27mm and is designed for surface mount applications. It features a body orientation of right angle and a mounting type of surface mount. The header has 2 rows with a row spacing of 1.27mm and measures 12.7mm in length, 10.1mm in depth, and 3.4mm in height. It is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A per contact. The header is suitable for use with 125VAC and is terminated with solder.
Amphenol 20021122-00020D1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 3.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.8mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021122-00020D1LF to view detailed technical specifications.
No datasheet is available for this part.