
This 20-contact unshrouded right angle surface mount header features a terminal pitch of 1.27mm and a body orientation of right angle. It has a mounting type of surface mount and a number of rows of 2. The row spacing is 1.27mm, product length is 12.7mm, product depth is 10.1mm, and product height is 3.4mm. The termination method is solder and it has a max current rating of 1/Contact and a max voltage rating of 125VAC. It operates between -40°C and 85°C.
Amphenol 20021122-00020T8LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 3.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.8mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021122-00020T8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.