Amphenol 20021221-00214D4LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Manufacturer Series | 20021221 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (40) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021221-00214D4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.