
6-position, 2-row socket strip with a 1.27mm terminal pitch and 1.27mm row spacing. Features straight body orientation, surface mount technology, and solder termination. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC. Product dimensions are 8.08mm length, 3mm depth, and 4.5mm height.
Amphenol 20021321-00006C4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 8.08 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00006C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.