
16-position, 2-row socket strip with 1.27mm terminal pitch and 1.27mm row spacing. Features straight body orientation, surface mount termination, and solder contact method. Rated for 125VAC maximum voltage and 1A maximum current per contact, operating between -55°C and 125°C. This RCP gender component measures 20.78mm in length, 3mm in depth, and 4.5mm in height.
Amphenol 20021321-00016C4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.78 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00016C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.