
This 16-contact RCP socket strip from Amphenol features a 1.27mm pitch and is rated for 125VAC. It has a straight body orientation and is designed for surface mount applications. The socket strip operates within a temperature range of -40 to 85°C and has a maximum current rating of 1 amp per contact. It is terminated with solder and has a product length of 10.62mm, depth of 3mm, and height of 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021321-00016C8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.62 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00016C8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.