This 88-contact socket strip is designed for surface mount applications, featuring a straight body orientation and a terminal pitch of 1.27mm. It has a maximum operating temperature range of -40 to 85°C and a maximum current rating of 1A per contact. The socket strip is rated for 125VAC and is suitable for use in memory card sockets, specifically designed for SD and microSD cards.
Amphenol 20021321-00088T8LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 56.34 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00088T8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.