This 40-contact female surface mount header features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of surface mount and a mounting style of straight. The header is rated for a signal current of 1 amp and can withstand a dielectric withstanding voltage of 700VAC. It has a plating thickness of 10 microns and a contact finish termination of matte tin with a nickel barrier.
Amphenol 20021321-10040C4LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021321-10040C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.