Board connector, a female receptacle featuring 10 contacts arranged in 2 rows with a 0.05 inch mating contact row spacing. This component utilizes IDC termination with a Liquid Crystal Polymer (LCP) insulator in black, rated UL 94V-0 for flammability. It operates within a temperature range of -40 to 105 degrees Celsius, supports a rated current of 1A for signal applications, and offers a dielectric withstanding voltage of 700VAC. The contact finish includes Gold Flash (Au) over a Nickel (Ni) barrier, and the connector is designed with a locking mechanism for secure mating.
Amphenol 20021444-00010T1LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021444 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021444-00010T1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.