Board connector featuring 10 female contacts arranged in 2 rows with a 0.05 inch pitch. This receptacle utilizes IDC termination with gold over nickel contact finish and a liquid crystal polymer insulator. Designed for commercial reliability, it operates between -40°C and 105°C, with a dielectric withstanding voltage of 700VAC and a rated current of 1A. The black insulator boasts a UL 94V-0 flammability rating.
Amphenol 20021444-00010T4LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021444 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021444-00010T4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.