Amphenol 20021444-00014T4LF technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021444-00014T4LF to view detailed technical specifications.
No datasheet is available for this part.