Amphenol 20021444-00068T4LF technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Manufacturer Series | 20021444 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (10) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021444-00068T4LF to view detailed technical specifications.
No datasheet is available for this part.