This 10-contact HDR ejector header features a 1.27mm terminal pitch and a 20.85mm product length. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The header can handle a maximum current rating of 1 amp per contact and a maximum voltage rating of 125VAC. It is available in a straight body orientation with a 1.27mm row spacing and a 5.6mm product depth.
Amphenol 20021611-00010T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 10.8 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021611-00010T1LF to view detailed technical specifications.
No datasheet is available for this part.