Male BNC RF connector featuring a straight, plug orientation and a locking mechanism. This free-hanging, standard polarity connector offers a 50 Ohm impedance and operates up to 500MHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, it utilizes a polyoxymethylene dielectric. Rated for 500V, this lead-free component is RoHS compliant.
Amphenol 202103 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Weight | 0.416233oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.