Amphenol 202105 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Weight | 0.412705oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.