
RF N Type connector, straight, plug configuration with 1 contact. Features a brass body with nickel plating and brass contacts with gold plating. Utilizes PTFE dielectric material for 50 Ohm impedance. Designed for cable mounting, free hanging, with a maximum frequency of 11GHz. Solder termination.
Amphenol 202109-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 29mm |
| Max Frequency | 11GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202109-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
